-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4154
|
Newark | Diplexer, Umts<e, No. Of Pins:6 Pin, Filter Case Style:0805 [2012 Metric], Diplexer Applications:Umts & Lte, Product Range:-, No. Of Pins:6Pins Rohs Compliant: Yes |Tdk DPX202690DT-4149A2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08X4155
|
Newark | Diplexer, Umts<e, Full Reel, No. Of Pins:6 Pin, Filter Case Style:0805 [2012 Metric], Diplexer Applications:Umts & Lte, Product Range:-, No. Of Pins:6Pins Rohs Compliant: Yes |Tdk DPX202690DT-4149A2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15621-1-ND
|
DigiKey | RF DIPLEXER 832MHZ/2.2GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61 In Stock |
|
$0.3283 / $1.1400 | Buy Now |
DISTI #
DPX202690DT-4149A2
|
Avnet Americas | Multilayer Chip Diplexer 6-Pin SMD Blister T/R - Tape and Reel (Alt: DPX202690DT-4149A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
810-DPX20269DT4149A2
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 704-960/1710-2690MHz RoHS: Compliant | 0 |
|
$0.3620 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
DPX202690DT-4149A2
|
TTI | Signal Conditioning LTCC DIPLEXER 704-960/1710-2690MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3280 / $0.3530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX202690DT-4149A2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX202690DT-4149A2
TDK Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | CENTER FREQ TX/RX: 832 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 1.2 dB | |
Insertion Loss (Tx) | 1.2 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 2200 MHz | |
Transmit Center Frequency | 2200 MHz | |
Width | 1.25 mm |