There are no models available for this part yet.
Overview of DPX2012LL87R2455A by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DPX2012LL87R2455A by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DPX2012LL87R2455A
|
Avnet Americas | Diplexer 2400MHz to 2500MHz/4900MHz to 5950MHz - Tape and Reel (Alt: DPX2012LL87R2455A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0956 / $0.1124 | Buy Now | ||
DISTI #
000000000006264301
|
Sager | Signal Conditioning 2012 2.4/5GHz Diplexer, Type 87 | 0 |
|
Buy Now |