Part Details for DPX2-57S57S-33B-0450 by ITT Interconnect Solutions
Results Overview of DPX2-57S57S-33B-0450 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPX2-57S57S-33B-0450 Information
DPX2-57S57S-33B-0450 by ITT Interconnect Solutions is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67045-020LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 20 Positions | |
77317-404-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for DPX2-57S57S-33B-0450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPX2-57S57S-33B-0450
|
Avnet Americas | Conn Rack and Panel ARINC 404 SKT/SKT 57Signal/57Signal POS Solder Pot ST Panel Mount - Bulk (Alt: D... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |