Part Details for DPX2-57S57S-33B-0403 by ITT Interconnect Solutions
Overview of DPX2-57S57S-33B-0403 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for DPX2-57S57S-33B-0403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPX2-57S57S-33B-04
|
Avnet Americas | Conn Rack and Panel ARINC 404 SKT/SKT 57Signal/57Signal POS Solder Pot ST Panel Mount - Bulk (Alt: DPX2-57S57S-33B-04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |