-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5185
|
Newark | Multilayer Diplexer, 6 Pin, 0603 Rohs Compliant: Yes |Tdk DPX165950DT-8144A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2260 / $0.3030 | Buy Now |
DISTI #
59AJ3485
|
Newark | -/Tape And Reel |Tdk DPX165950DT-8144A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173088-1-ND
|
DigiKey | RF DIPLEXER 0603 6 PC PAD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2397 In Stock |
|
$0.1213 / $1.5800 | Buy Now |
DISTI #
DPX165950DT-8144A1
|
Avnet Americas | RF Diplexer 704MHz to 1610MHz/2400MHz to 5950MHz 6-Pin 0603 - Tape and Reel (Alt: DPX165950DT-8144A1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
810-DPX16595DT8144A1
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 0.7-1.6/2.4-5.95GHz RoHS: Compliant | 3941 |
|
$0.1370 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1159 | Buy Now |
DISTI #
DPX165950DT-8144A1
|
TTI | Signal Conditioning LTCC DIPLEXER 0.7-1.6/2.4-5.95GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1210 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX165950DT-8144A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX165950DT-8144A1
TDK Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 4175 MHz | |
Filter Type | DUPLEXER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.6 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |