Part Details for DPX1608LL85R2455A by YAGEO Corporation
Overview of DPX1608LL85R2455A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DPX1608LL85R2455A
DPX1608LL85R2455A CAD Models
DPX1608LL85R2455A Part Data Attributes
|
DPX1608LL85R2455A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX1608LL85R2455A
YAGEO Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 5450 MHz | |
Filter Type | DIPLEXER | |
Height | 0.6 mm | |
Insertion Loss-Max | 0.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 0.8 mm |