Part Details for DPX0528A by CTS Corporation
Overview of DPX0528A by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DPX0528A
DPX0528A CAD Models
DPX0528A Part Data Attributes:
|
DPX0528A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX0528A
CTS Corporation
Duplexer, 859MHz(Tx), 750.5MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 859 MHz | |
Filter Type | DIPLEXER | |
Height | 9.2 mm | |
Insertion Loss-Max | 0.1 dB | |
Length | 31.67 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | CERAMIC | |
Packing Method | TR, 13 INCH | |
Width | 7.6 mm |