Part Details for DPX-824-KIT by BUD Industries Inc
Overview of DPX-824-KIT by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for DPX-824-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9480
|
Newark | Mounting Bracket, 7.75" X 3" Enclosure, Enclosure Material:Polycarbonate, External Height - Metric:196.9Mm, External Width - Metric:76.2Mm, External Height - Imperial:7.75", External Width - Imperial:3", Product Range:Dpx Series Rohs Compliant: Yes |Bud Industries DPX-824-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$5.9800 / $8.9400 | Buy Now |
DISTI #
377-DPX-824-KIT-ND
|
DigiKey | 8" FLANGE KIT (2 FLANGES + 4 SCR Min Qty: 1 Lead time: 5 Weeks Container: Bag |
2 In Stock |
|
$5.7762 / $8.6900 | Buy Now |
DISTI #
563-DPX-824-KIT
|
Mouser Electronics | Enclosures, Boxes, & Cases 8" Flange kit (2 flanges + 4 scrw) for DPH-28710, 28711 & DPS-28710, 28711 RoHS: Compliant | 13 |
|
$5.7700 / $7.6200 | Buy Now |
DISTI #
73182579
|
RS | Flange Kit,8in,2 Flanges,4 Screws, For DPH-28710,DPH-28711,DPS-28710,DPS-28711,7 | Bud Industries DPX-824-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$5.7600 / $7.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | 8" Flange kit (2 flanges + 4 screws) for DPH-28710 , DPH-28711 and DPS-28710 , DPS-28711 (7.8 x 3 x 0.5) RoHS: Compliant | 54 Factory Stock |
|
$5.5700 / $8.4700 | Buy Now |
DISTI #
000000000006306538
|
Sager | Enclosures, Boxes, & Cases 8 Flange kit (2 flanges + 4 scrw) for DPH-28710, 28711 & DPS-28710, 28711 Min Qty: 12 | 79 |
|
$5.4000 / $8.6000 | Buy Now |
|
Master Electronics | 8" Flange kit (2 flanges + 4 screws) for DPH-28710 , DPH-28711 and DPS-28710 , DPS-28711 (7.8 x 3 x 0.5) RoHS: Compliant | 54 Factory Stock |
|
$5.5700 / $8.4700 | Buy Now |