Part Details for DPX-287291 by BUD Industries Inc
Overview of DPX-287291 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX-287291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5256
|
Newark | Mounting Panel, Enclosure, Aluminum, Panel Type:Mounting Panel, Panel Material:Aluminum, Body Color:-, For Use With:Bud Industries Dph-28721, Dps-28721 Enclosures, External Height - Metric:95.25Mm, External Width - Metric:95.25Mm |Bud Industries DPX-287291 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$66.6800 / $74.4800 | Buy Now |
DISTI #
377-DPX-287291-ND
|
DigiKey | BASE INTERNAL MOUNTING PANELS FO Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$35.7792 / $44.0400 | Buy Now |
DISTI #
563-DPX-287291
|
Mouser Electronics | Electrical Enclosure Accessories Base Internal Mounting Panels For DPH/S 28729 (13.64 X 13.64 X 0.06 In) RoHS: Compliant | 0 |
|
$39.3400 / $48.3200 | Order Now |
DISTI #
74911098
|
RS | Base Internal Mounting Panel, For DPH/DPS-2872913.64x13.64x0.06 | Bud Industries DPX-287291 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$37.2100 / $48.3200 | Buy Now |
|
Onlinecomponents.com | Base Internal Mounting Panels for DPH/DPS-28729 - Aluminum - 13.64x13.64x0.06 in RoHS: Compliant | 9 Factory Stock |
|
$36.2400 / $47.9700 | Buy Now |
|
Master Electronics | Base Internal Mounting Panels for DPH/DPS-28729 - Aluminum - 13.64x13.64x0.06 in RoHS: Compliant | 9 Factory Stock |
|
$36.2400 / $47.9700 | Buy Now |
DISTI #
10238584
|
TestEquity LLC | Bud Industries DPX-287291 Base Internal Mounting Panels For DPH/DPS-28729 | 0 |
|
$45.4200 | Buy Now |