Part Details for DPX-287284 by BUD Industries Inc
Overview of DPX-287284 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX-287284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5255
|
Newark | Mounting Panel, Enclosure, Aluminum, Panel Type:Mounting Panel, Panel Material:Aluminum, Body Color:-, For Use With:Bud Industries Dph-28728, Dps-28728 Enclosures, External Height - Metric:295.65Mm, External Width - Metric:295.65Mm |Bud Industries DPX-287284 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$91.1500 / $101.2600 | Buy Now |
DISTI #
377-DPX-287284-ND
|
DigiKey | KIT-FLOATING INTERNAL MOUNTING P Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$52.3887 / $63.0200 | Buy Now |
DISTI #
563-DPX-287284
|
Mouser Electronics | Electrical Enclosure Accessories Kit-Floating Internal Mounting Panels For DPH/S 282728 (11.64 X 11.64 X 0.06 In) RoHS: Compliant | 0 |
|
$56.3200 / $69.1700 | Order Now |
DISTI #
74911097
|
RS | Floating Internal Mounting Panel Kit, For DPH/DPS-2872811.64x11.64x0.06 | Bud Industries DPX-287284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Kit | 3 |
|
$53.2600 / $69.1700 | Buy Now |
|
Onlinecomponents.com | Kit-Floating Internal Mounting Panels for DPH/DPS-28728 - Aluminum - 11.64x11.64x0.06 in RoHS: Compliant | 12 Factory Stock |
|
$51.8600 / $68.6500 | Buy Now |
|
Master Electronics | Kit-Floating Internal Mounting Panels for DPH/DPS-28728 - Aluminum - 11.64x11.64x0.06 in RoHS: Compliant | 12 Factory Stock |
|
$51.8600 / $68.6500 | Buy Now |
DISTI #
10238583
|
TestEquity LLC | Bud Industries DPX-287284 Kit-Floating Internal Mounting Panels For DPH/DPS-28728 | 0 |
|
$65.0000 | Buy Now |