Part Details for DPX-252-43F by Amphenol Corporation
Overview of DPX-252-43F by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPX-252-43F
DPX-252-43F CAD Models
DPX-252-43F Part Data Attributes
|
DPX-252-43F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX-252-43F
Amphenol Corporation
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 250 W | |
Center or Cutoff Frequency (fo/fc) | 2350 MHz | |
Filter Type | DIPLEXER | |
Height | 60 mm | |
Input Connector | 4.3-10-FEMALE | |
Length | 185 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | 4.3-10-FEMALE | |
Width | 163 mm |