There are no models available for this part yet.
Overview of DPX-04 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DPX-04 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
658-DPX-04
|
Mouser Electronics | Sensor Hardware & Accessories Front protection cover DP-100 | 0 |
|
$4.3000 / $5.0000 | Order Now | |
DISTI #
70293037
|
RS | Front Cover Protects for Only DP2-2 | Panasonic Industrial Automation DPX-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $5.2800 | RFQ | |
Onlinecomponents.com | Pressure Sensor 1V to 5V 0kPa to -101.3kPa Vacuum Gage RoHS: Compliant | 0 |
|
$3.8900 / $5.9100 | Buy Now | ||
Master Electronics | Pressure Sensor 1V to 5V 0kPa to -101.3kPa Vacuum Gage RoHS: Compliant | 0 |
|
$3.8900 / $5.9100 | Buy Now |