Part Details for DPWL 1 AG-KG by knitter-switch
Overview of DPWL 1 AG-KG by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPWL 1 AG-KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-DPWL1AG-KG-ND
|
DigiKey | SWITCH PUSHBUTTON ILLUM OFF - ON Min Qty: 500 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4646 | Buy Now |
DISTI #
58768689
|
Verical | Switch Push Button OFF ON SPST Curved Round Button 0.1A 24VDC Panel Mount Solder Lug Min Qty: 8 Package Multiple: 1 | Americas - 197 |
|
$4.0375 / $4.2625 | Buy Now |
DISTI #
DPWL1AG-KG
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.4A/32VAC, 0.1A/50VDC, IP67 Min Qty: 1 | 26 |
|
$4.7100 / $6.7800 | Buy Now |