-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1415-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1842 In Stock |
|
$3.4340 / $3.5400 | Buy Now |
DISTI #
DPU01N-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DPU01N-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DPU01N-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin +/-15V +/-33mA SIP6 Unreg RoHS: Compliant | 204 |
|
$3.1000 / $3.4900 | Buy Now |
DISTI #
71028150
|
RS | DC-DC Converter: 1 W SIP Package I/P:24VDC, O/P:+/-15V@+/-33mA, SIP | MEAN WELL DPU01N-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 21.6-26.4Vin +/-15V +/-33mA SIP6 Unreg RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$3.2000 / $3.5800 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module RoHS: Compliant |
500 In Stock 185 Factory Stock |
|
$3.3700 / $4.0600 | Buy Now |
DISTI #
DPU01N-15
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 25 |
|
$2.5600 / $3.8900 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module RoHS: Compliant |
500 In Stock 185 Factory Stock |
|
$3.3700 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPU01N-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DPU01N-15
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, UKCA | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/6,.07 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.99 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |