-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1411-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
995 In Stock |
|
$3.4340 / $3.5400 | Buy Now |
DISTI #
DPU01M-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DPU01M-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DPU01M-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8-13.2Vin +/-12V +/-42mA SIP6 Unreg RoHS: Compliant | 769 |
|
$3.0200 / $3.3500 | Buy Now |
DISTI #
71028146
|
RS | DC-DC Converter: 1 W SIP Package I/P:12VDC, O/P:+/-12V@+/-42mA, SIP | MEAN WELL DPU01M-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $3.7100 | RFQ |
|
Future Electronics | DPU01 Series 1W 2 Output 12V-12V 42mA 42mA 10.8V-13.2V Input DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module RoHS: Compliant |
100 In Stock 598 Factory Stock |
|
$3.0300 / $3.8100 | Buy Now |
DISTI #
DPU01M-12
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$2.5600 / $3.8900 | RFQ |
|
Master Electronics | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module RoHS: Compliant |
100 In Stock 598 Factory Stock |
|
$3.0300 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPU01M-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DPU01M-12
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, UKCA | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/6,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |