Part Details for DPTN16-PE by Mean Well
Overview of DPTN16-PE by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPTN16-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DPTN16-PE-ND
|
DigiKey | 16MM/3 CONNECTION/ PUSH IN/GND Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6900 | Buy Now |
DISTI #
DPTN16-PE
|
Avnet Americas | This is a peripheral accessory - Boxed Product (Development Kits) (Alt: DPTN16-PE) Min Qty: 50 Package Multiple: 1 Container: Box | 0 |
|
$3.1250 / $3.7800 | Buy Now |
DISTI #
75526938
|
RS | Terminal Block Connector, DIN Rail, 16mm/2 Connection hold/ Push In/GND | MEAN WELL DPTN16-PE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.2700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks | 0 |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $3.8300 | Buy Now |
DISTI #
000000000007164014
|
Sager | DIN Rail Terminal Blocks Min Qty: 1 | 0 |
|
$3.3800 / $3.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2500 / $3.8300 | Buy Now |