Part Details for DPT943M by Oxley Group Ltd
Overview of DPT943M by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPT943M
DPT943M CAD Models
DPT943M Part Data Attributes
|
DPT943M
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
DPT943M
Oxley Group Ltd
Data Line Filter, 1 Function(s), 530V, 5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | UNF THREAD; TIN FINISH; WAVY WASHER AND NUT | |
Capacitance | 140000 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 800 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 530 V | |
Terminal Finish | TIN |