Part Details for DPT470A3 by FerroCore
Overview of DPT470A3 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPT470A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPT470A3
|
TME | Inductor: wire, THT, 470uH, 240mΩ, 3A Min Qty: 1 | 387 |
|
$2.2400 / $3.1500 | Buy Now |