Part Details for DPT330A3 by FerroCore
Overview of DPT330A3 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPT330A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPT330A3
|
TME | Inductor: wire, THT, 330uH, 190mΩ, 3A Min Qty: 1 | 146 |
|
$1.5300 / $2.7300 | Buy Now |