Part Details for DPS910P2 by APEM Inc
Results Overview of DPS910P2 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPS910P2 Information
DPS910P2 by APEM Inc is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DPS910P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C5380
|
Newark | Side Covers For Dps9 Series Pushwheel Switch, Pack Of 2 Rohs Compliant: Yes |Apem DPS910P2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $6.1400 | Buy Now |
DISTI #
679-4014-ND
|
DigiKey | DPS9 SERIES SIDE COVER 1PAIR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10 In Stock |
|
$3.2796 / $4.4200 | Buy Now |
DISTI #
642-DPS910P2
|
Mouser Electronics | Switch Bezels / Switch Caps PUSHWHEEL DPS9 RoHS: Compliant | 0 |
|
$3.4200 / $4.4200 | Order Now |
DISTI #
74999044
|
RS | PUSHWHEEL DPS9 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 | RFQ |
|
Onlinecomponents.com | Switch Access Pushwheel Switch Pair of Side Covers RoHS: Compliant |
680 In Stock |
|
$2.5600 / $4.9600 | Buy Now |
DISTI #
51538127
|
Verical | Switch Access Pair of Side Covers Thumbwheel Switch RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1311 | Americas - 680 |
|
$3.7765 / $5.8353 | Buy Now |
|
Master Electronics | Switch Access Pushwheel Switch Pair of Side Covers RoHS: Compliant |
680 In Stock |
|
$2.5600 / $4.9600 | Buy Now |