Part Details for DPS8PW2 by APEM Inc
Overview of DPS8PW2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPS8PW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9956
|
Newark | Pushwheel Dps8 Rohs Compliant: Yes |Apem DPS8PW2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $6.2400 | Buy Now |
DISTI #
679-4013-ND
|
DigiKey | SWITCH PUSHWHEEL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
65 In Stock |
|
$2.8558 / $3.7400 | Buy Now |
DISTI #
642-DPS8PW2
|
Mouser Electronics | Switch Cases / Switch Covers PAIR OF SIDE COVERS RoHS: Compliant | 0 |
|
$2.8500 / $3.7400 | Order Now |
DISTI #
74999040
|
RS | PUSHWHEEL DPS8 | APEM Components DPS8PW2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 | RFQ |
|
Onlinecomponents.com | Switch Access Pushwheel Switch Pair of Side Covers RoHS: Compliant |
13 In Stock |
|
$2.9200 / $6.0200 | Buy Now |
|
Master Electronics | Switch Access Pushwheel Switch Pair of Side Covers RoHS: Compliant |
13 In Stock |
|
$2.9200 / $6.0200 | Buy Now |