Part Details for DPS89032 by DAICO Industries Inc
Overview of DPS89032 by DAICO Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DPS89032
DPS89032 CAD Models
DPS89032 Part Data Attributes
|
DPS89032
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DPS89032
DAICO Industries Inc
Coaxial Mechanical Phase Shifter, 100MHz Min, 300MHz Max, 0deg Min, 358.6deg Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 358.6 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.3 |