Part Details for DPS52181 by DAICO Industries Inc
Overview of DPS52181 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS52181
DPS52181 CAD Models
DPS52181 Part Data Attributes
|
DPS52181
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DPS52181
DAICO Industries Inc
Coaxial Mechanical Phase Shifter, 2300MHz Min, 2410MHz Max, 0deg Min, 348.75deg Max, DIP-38
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 8 dB | |
Operating Frequency-Max | 2410 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 348.75 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.5 |