Part Details for DPS512X32BV3-45M by B&B Electronics Manufacturing Company
Overview of DPS512X32BV3-45M by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS512X32BV3-45M
DPS512X32BV3-45M CAD Models
DPS512X32BV3-45M Part Data Attributes
|
DPS512X32BV3-45M
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS512X32BV3-45M
B&B Electronics Manufacturing Company
SRAM Module, 512KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 19.7104 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for DPS512X32BV3-45M
This table gives cross-reference parts and alternative options found for DPS512X32BV3-45M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512X32BV3-45M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512X32BV3-45C | SRAM Module, 512KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPS512X32BV3-45M vs DPS512X32BV3-45C |
DPS512X32BV3-45B | SRAM Module, 512KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | Twilight Technology Inc | DPS512X32BV3-45M vs DPS512X32BV3-45B |
DPS512X32BV3-45I | SRAM Module, 512KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPS512X32BV3-45M vs DPS512X32BV3-45I |
DPS512X32BV3-45C | SRAM Module, 512KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | Twilight Technology Inc | DPS512X32BV3-45M vs DPS512X32BV3-45C |