Datasheets
DPS512X32BV3-25C by:

SRAM Module, 512KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66

Part Details for DPS512X32BV3-25C by B&B Electronics Manufacturing Company

Overview of DPS512X32BV3-25C by B&B Electronics Manufacturing Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DPS512X32BV3-25C

DPS512X32BV3-25C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DPS512X32BV3-25C Part Data Attributes

DPS512X32BV3-25C B&B Electronics Manufacturing Company
Buy Now Datasheet
Compare Parts:
DPS512X32BV3-25C B&B Electronics Manufacturing Company SRAM Module, 512KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66
Part Life Cycle Code Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP
Part Package Code PGA
Package Description PGA,
Pin Count 66
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 25 ns
Alternate Memory Width 16
JESD-30 Code S-CPGA-P66
Memory Density 16777216 bit
Memory IC Type SRAM MODULE
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 66
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 19.7104 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR

Alternate Parts for DPS512X32BV3-25C

This table gives cross-reference parts and alternative options found for DPS512X32BV3-25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512X32BV3-25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DPS512X32BV3-25B SRAM Module, 512KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc DPS512X32BV3-25C vs DPS512X32BV3-25B
DPS512X32BV3-25C SRAM Module, 512KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc DPS512X32BV3-25C vs DPS512X32BV3-25C
DPS512X32BV3-25M SRAM Module, 512KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc DPS512X32BV3-25C vs DPS512X32BV3-25M
DPS512X32BV3-25I SRAM Module, 512KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS512X32BV3-25C vs DPS512X32BV3-25I
DPS512X32BV3-25B SRAM Module, 512KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS512X32BV3-25C vs DPS512X32BV3-25B
Part Number Description Manufacturer Compare
5962-9461113H9X SRAM Module, 512KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Microsemi Corporation DPS512X32BV3-25C vs 5962-9461113H9X
DPS512X32V3-15M SRAM Module, 2MX8, 150ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS512X32BV3-25C vs DPS512X32V3-15M
WS512K32NV-85G2TC SRAM Module, 512KX32, 85ns, CMOS, CQFP68, QFP-68 Microsemi Corporation DPS512X32BV3-25C vs WS512K32NV-85G2TC
5962-9562407HNX SRAM Module, 512KX32, 35ns, CMOS, QFP-68 Microsemi Corporation DPS512X32BV3-25C vs 5962-9562407HNX
WS512K32-100G2TCEA SRAM Module, 2MX8, 100ns, CMOS, CQMA68, Microsemi Corporation DPS512X32BV3-25C vs WS512K32-100G2TCEA
5962R-0626105VXX Standard SRAM, 512KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Cobham Semiconductor Solutions DPS512X32BV3-25C vs 5962R-0626105VXX
WS512K32N-35G2UIA SRAM Module, 512KX32, 35ns, CMOS, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 Microsemi Corporation DPS512X32BV3-25C vs WS512K32N-35G2UIA
DPS512X32CV3-45I SRAM Module, 2MX8, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS512X32BV3-25C vs DPS512X32CV3-45I
DPS512X32BV3-30C SRAM Module, 512KX32, 30ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS512X32BV3-25C vs DPS512X32BV3-30C
DPS512X32MFJ3-20C SRAM Module, 512KX32, 20ns, CMOS, J LEAD, STACK, SLCC-68 B&B Electronics Manufacturing Company DPS512X32BV3-25C vs DPS512X32MFJ3-20C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS512X32BV3-25C by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS512X32BV3-25C by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS512X32BV3-25C would you like to use for your alert(s)?
  • Please alert me when DPS512X32BV3-25C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS512X32BV3-25C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS512X32BV3-25C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS512X32BV3-25C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS512X32BV3-25C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS512X32BV3-25C by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: