Part Details for DPS38017 by DAICO Industries Inc
Overview of DPS38017 by DAICO Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS38017
DPS38017 CAD Models
DPS38017 Part Data Attributes
|
DPS38017
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DPS38017
DAICO Industries Inc
Phase Shifter, 1243MHz Min, 1253MHz Max, 0deg Min, 315deg Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 1253 MHz | |
Operating Frequency-Min | 1243 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -54 °C | |
Phase Shift-Max | 315 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.6 |