Part Details for DPS32KX32Y5-12C by B&B Electronics Manufacturing Company
Results Overview of DPS32KX32Y5-12C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPS32KX32Y5-12C Information
DPS32KX32Y5-12C by B&B Electronics Manufacturing Company is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for DPS32KX32Y5-12C
DPS32KX32Y5-12C CAD Models
DPS32KX32Y5-12C Part Data Attributes
|
DPS32KX32Y5-12C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS32KX32Y5-12C
B&B Electronics Manufacturing Company
SRAM Module, 128KX8, 12ns, CMOS, STACK, TSOP-60
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QMA | |
Package Description | QCCN, LCC60,.5X.7,32 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | CONFIGURABLE AS 64K X 16 OR 32K X 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-XQMA-N60 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC60,.5X.7,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for DPS32KX32Y5-12C
This table gives cross-reference parts and alternative options found for DPS32KX32Y5-12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS32KX32Y5-12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPS32KX32Y5-20CI | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 128KX8, 20ns, CMOS, STACK, TSOP-60 | DPS32KX32Y5-12C vs DPS32KX32Y5-20CI |
DPS32KX32Y5-15CI | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 128KX8, 15ns, CMOS, STACK, TSOP-60 | DPS32KX32Y5-12C vs DPS32KX32Y5-15CI |
DPS32KX32Y5-15C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 128KX8, 15ns, CMOS, STACK, TSOP-60 | DPS32KX32Y5-12C vs DPS32KX32Y5-15C |