There are no models available for this part yet.
Overview of DPS3204-RTD-1 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2213A | Analog Devices | LTC2983/84/86 RTD Board (req. | |
EVAL-CN0287-SDPZ | Analog Devices | 4chnl RTD/T'couple CKT. Spd/Co | |
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp |
Price & Stock for DPS3204-RTD-1 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AH2283
|
Newark | Panel Meter, 240Vac, 4-Channel, No. Of Digits/Alpha:4, Meter Function:Rtd, Meter Range:4Ma To 20Ma, 0Vdc To 10Vdc, Digit Height:-, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:-, Supply Voltage Max:240Vac Rohs Compliant: No |Omega DPS3204-RTD-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$878.0400 | Buy Now | |
DISTI #
DPS3204-RTD-1
|
Avnet Americas | 1/8 DIN 4 & 7-CHANNEL TEMPERATURE OR PROCESS SCANNER WITH OPTIONAL OUTPUTS - Bulk (Alt: DPS3204-RTD-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$878.0386 | Buy Now |