Datasheets
DPS256X32BV3-20C by:

SRAM Module, 256KX32, 20ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66

Part Details for DPS256X32BV3-20C by B&B Electronics Manufacturing Company

Overview of DPS256X32BV3-20C by B&B Electronics Manufacturing Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DPS256X32BV3-20C

DPS256X32BV3-20C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DPS256X32BV3-20C Part Data Attributes

DPS256X32BV3-20C B&B Electronics Manufacturing Company
Buy Now Datasheet
Compare Parts:
DPS256X32BV3-20C B&B Electronics Manufacturing Company SRAM Module, 256KX32, 20ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP
Part Package Code PGA
Package Description PGA, PGA66,11X11
Pin Count 66
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 20 ns
Alternate Memory Width 16
I/O Type COMMON
JESD-30 Code S-CPGA-P66
JESD-609 Code e0
Memory Density 8388608 bit
Memory IC Type SRAM MODULE
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 66
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA66,11X11
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 10.16 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR

Alternate Parts for DPS256X32BV3-20C

This table gives cross-reference parts and alternative options found for DPS256X32BV3-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X32BV3-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WS256K32L-20HIA SRAM Module, 256KX32, 20ns, CMOS, CHIP66, CERAMIC, HIP-66 White Microelectronics DPS256X32BV3-20C vs WS256K32L-20HIA
WS256K32L-25HCA SRAM Module, 256KX32, 25ns, CMOS, CHIP66, CERAMIC, HIP-66 White Microelectronics DPS256X32BV3-20C vs WS256K32L-25HCA
DPS256X32V3-12M SRAM Module, 256KX32, 120ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS256X32BV3-20C vs DPS256X32V3-12M
DPS256C32BV3-45C SRAM Module, 256KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.460 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS256X32BV3-20C vs DPS256C32BV3-45C
DPS256X32V3-10I SRAM Module, 256KX32, 100ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc DPS256X32BV3-20C vs DPS256X32V3-10I
DPS256X32V3-85B SRAM Module, 256KX32, 85ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc DPS256X32BV3-20C vs DPS256X32V3-85B
DPS256X32V3-15C SRAM Module, 256KX32, 150ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS256X32BV3-20C vs DPS256X32V3-15C
WS256K32N-25HI SRAM Module, 256KX32, 25ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp DPS256X32BV3-20C vs WS256K32N-25HI
DPS256C32BV3-45M SRAM Module, 256KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.460 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS256X32BV3-20C vs DPS256C32BV3-45M
DPS256X32V3-25I SRAM Module, 256KX32, 25ns, CMOS, CPGA66, STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPS256X32BV3-20C vs DPS256X32V3-25I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS256X32BV3-20C by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS256X32BV3-20C by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS256X32BV3-20C would you like to use for your alert(s)?
  • Please alert me when DPS256X32BV3-20C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS256X32BV3-20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS256X32BV3-20C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS256X32BV3-20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS256X32BV3-20C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS256X32BV3-20C by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: