Part Details for DPS12U09 by Delta Electronics Inc
Overview of DPS12U09 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPS12U09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | DC-DC CONVERTER,12VDC INPUT,9VDC OUTPUT,200MA OUTPUT,DIP,24PIN | 40 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for DPS12U09
DPS12U09 CAD Models
DPS12U09 Part Data Attributes
|
DPS12U09
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPS12U09
Delta Electronics Inc
Analog Circuit, Hybrid, PDIP23
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | DIP, DIP23/24,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
JESD-30 Code | R-PDIP-T23 | |
Number of Terminals | 23 | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP23/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |