Part Details for DPS128X16BA3-20B by B&B Electronics Manufacturing Company
Overview of DPS128X16BA3-20B by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DPS128X16BA3-20B
DPS128X16BA3-20B CAD Models
DPS128X16BA3-20B Part Data Attributes:
|
DPS128X16BA3-20B
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS128X16BA3-20B
B&B Electronics Manufacturing Company
SRAM Module, 128KX16, 20ns, CMOS, CERAMIC, MODULE, SLCC, PGA-50
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | PGA | |
Package Description | APGA, PGA50,5X10 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | ALSO CAN BE CONFIGURED AS 128K X 16 | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-XPGA-P50 | |
JESD-609 Code | e0 | |
Length | 25.146 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | APGA | |
Package Equivalence Code | PGA50,5X10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 7.4676 mm | |
Standby Current-Max | 0.0036 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 13.716 mm |
Alternate Parts for DPS128X16BA3-20B
This table gives cross-reference parts and alternative options found for DPS128X16BA3-20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128X16BA3-20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS128X16BA3-20M | SRAM Module, 128KX16, 20ns, CMOS, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS128X16BA3-20B vs DPS128X16BA3-20M |
DPS128X16BA3-20M | SRAM Module, 128KX16, 20ns, CMOS, CERAMIC, MODULE, SLCC, PGA-50 | B&B Electronics Manufacturing Company | DPS128X16BA3-20B vs DPS128X16BA3-20M |
DPS128X16BA3-20I | SRAM Module, 128KX16, 20ns, CMOS, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS128X16BA3-20B vs DPS128X16BA3-20I |
DPS128X16BA3-20I | SRAM Module, 128KX16, 20ns, CMOS, CERAMIC, MODULE, SLCC, PGA-50 | B&B Electronics Manufacturing Company | DPS128X16BA3-20B vs DPS128X16BA3-20I |
DPS128X16BA3-20B | SRAM Module, 128KX16, 20ns, CMOS, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS128X16BA3-20B vs DPS128X16BA3-20B |
DPS128X16BA3-20C | SRAM Module, 128KX16, 20ns, CMOS, CERAMIC, MODULE, SLCC, PGA-50 | B&B Electronics Manufacturing Company | DPS128X16BA3-20B vs DPS128X16BA3-20C |
DPS128X16BA3-20C | SRAM Module, 128KX16, 20ns, CMOS, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS128X16BA3-20B vs DPS128X16BA3-20C |