Part Details for DPS128M8BA3-45C by B&B Electronics Manufacturing Company
Results Overview of DPS128M8BA3-45C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPS128M8BA3-45C Information
DPS128M8BA3-45C by B&B Electronics Manufacturing Company is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for DPS128M8BA3-45C
DPS128M8BA3-45C CAD Models
DPS128M8BA3-45C Part Data Attributes
|
DPS128M8BA3-45C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS128M8BA3-45C
B&B Electronics Manufacturing Company
Standard SRAM, 128KX8, 45ns, CMOS, CPGA50
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | PGA, PGA50,5X10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XPGA-P50 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 50 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA50,5X10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for DPS128M8BA3-45C
This table gives cross-reference parts and alternative options found for DPS128M8BA3-45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128M8BA3-45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPS128X8BA3-30C | Twilight Technology Inc | Check for Price | SRAM Module, 128KX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8BA3-30C |
DPS128X8A3-85M | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 128KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8A3-85M |
DPS128X8A3-70C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 128KX8, 70ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8A3-70C |
DPS128X8BA3-35C | Twilight Technology Inc | Check for Price | SRAM Module, 128KX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8BA3-35C |
DPS128X8CA3-25I | Twilight Technology Inc | Check for Price | SRAM Module, 128KX8, 25ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8CA3-25I |
DPS128X8BA3-35C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 128KX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8BA3-35C |
DPS128X8A3-12B | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 128KX8, 120ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8A3-12B |
DPS128X8A3-15B | Twilight Technology Inc | Check for Price | SRAM Module, 128KX8, 150ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8A3-15B |
DPS128X8BA3-45I | Twilight Technology Inc | Check for Price | SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8BA3-45I |
DPS128X8BA3-30B | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 128KX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | DPS128M8BA3-45C vs DPS128X8BA3-30B |