Part Details for DPS10400AK by TE Connectivity
Overview of DPS10400AK by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS10400AK
DPS10400AK CAD Models
DPS10400AK Part Data Attributes
|
DPS10400AK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPS10400AK
TE Connectivity
Thumb/Pushwheel Switch, THUMB/PUSHWHEEL SWITCH-1SWITCHES, SPDT, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | QUICK CONNECT |