There are no models available for this part yet.
Overview of DPS10131AL2 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DPS10131AL2 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72J9936
|
Newark | Pushwheel Dps10 Rohs Compliant: Yes |Apem DPS10131AL2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6200 / $41.4400 | Buy Now | |
DISTI #
DPS10131AL2-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 40V Min Qty: 100 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9250 | Buy Now | |
DISTI #
642-DPS10131AL2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS10 RoHS: Compliant | 79 |
|
$18.9200 / $30.1000 | Buy Now | |
DISTI #
74998982
|
RS | PUSHWHEEL DPS10 | APEM Components DPS10131AL2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4300 | RFQ | |
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant | 0 |
|
$16.0800 / $33.6700 | Buy Now | ||
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant | 0 |
|
$16.0800 / $33.6700 | Buy Now |
CAD Models for DPS10131AL2 by APEM Inc
Part Data Attributes for DPS10131AL2 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Apem
|
Body Breadth
|
23 mm
|
Body Height
|
33 mm
|
Body Length or Diameter
|
29 mm
|
Contact (AC) Max Rating R Load
|
1A@40VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@40VDC
|
Contact Voltage(AC)-Max
|
40 V
|
Contact Voltage(DC)-Max
|
40 V
|
Electrical Life
|
1000000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
10
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Function
|
BINARY CODED DECIMAL
|
Switch Type
|
THUMB/PUSHWHEEL SWITCH
|