Part Details for DPS-28714-C by BUD Industries Inc
Overview of DPS-28714-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16467-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS | |
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADIS16507-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS |
Price & Stock for DPS-28714-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9441
|
Newark | Enclosure, Outdoor, Pc, Light Grey, Enclosure Type:Outdoor/Waterproof, Enclosure Material:Polycarbonate, External Height - Metric:183.39Mm, External Width - Metric:285.5Mm, External Depth - Metric:336.3Mm, Body Color:Light Gray Rohs Compliant: Yes |Bud Industries DPS-28714-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$93.0000 / $116.2500 | Buy Now |
DISTI #
377-DPS-28714-C-ND
|
DigiKey | ENCLOSURE PLAS 13.24"L X 11.24"W Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$87.1876 / $110.3700 | Buy Now |
DISTI #
563-DPS-28714-C
|
Mouser Electronics | Enclosures, Boxes, & Cases Clear screwed cover IP68 N6P PC Enlc with Adj. panel height (13.2 x 11.2 x 7.7) RoHS: Compliant | 1 |
|
$87.1800 / $110.3600 | Buy Now |
DISTI #
73182574
|
RS | PC Enclosure, Clear, Screw Cover, IP68,NEMA 6P, Adjustable Panel Height,13.2x11.2x7 | Bud Industries DPS-28714-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$92.6900 / $107.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$93.0000 | Buy Now |
|
Onlinecomponents.com | Heavy-Duty NEMA 6P/IP68 Screw Cover PC Enclosure W/ Clear Polycarbonate Door - UL94-5VA - UL508 - 5.61 lbs - External 13.24 x 11.24 x 7.7 Inches - Internal 12.24 x 10.24 x 6.84 Inches RoHS: Compliant | 33 Factory Stock |
|
$90.4100 / $114.6400 | Buy Now |
DISTI #
000000000006306499
|
Sager | Enclosures for Industrial Automation Clear screwed cover IP68 N6P PC Enlc with Adj. panel height (13.2 x 11.2 x 7.7) Min Qty: 1 | 33 |
|
$87.3000 / $139.5000 | Buy Now |
|
Master Electronics | Heavy-Duty NEMA 6P/IP68 Screw Cover PC Enclosure W/ Clear Polycarbonate Door - UL94-5VA - UL508 - 5.61 lbs - External 13.24 x 11.24 x 7.7 Inches - Internal 12.24 x 10.24 x 6.84 Inches RoHS: Compliant | 33 Factory Stock |
|
$90.4100 / $114.6400 | Buy Now |