Part Details for DPS-250AB-121 A by Eltek
Overview of DPS-250AB-121 A by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2121AJFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
PS9121-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler, , / | |
R5F2M121ADSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for DPS-250AB-121 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPS-250AB-121 A
|
Avnet Americas | DPS-250AB-121 A - Bulk (Alt: DPS-250AB-121 A) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |