Part Details for DPS 40 EN - 100 V by VISATON GmbH & Co KG
Overview of DPS 40 EN - 100 V by VISATON GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) |
Price & Stock for DPS 40 EN - 100 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-DPS40EN-100V
|
Mouser Electronics | Speakers & Transducers dipole flat-panel loudspeaker, no pwr supply, 180 9500 Hz, length 3m, IP55, RAL 9006 RoHS: Compliant | 0 |
|
$1,131.3200 | Order Now |