Part Details for DPR400-NIST by Triplett Corporation
Overview of DPR400-NIST by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1W42DPR400H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Straight Signal Header, 48 Position.Press Fit | |
HM1W53DPR400H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Straight Signal Header, 120 Position Press Fit | |
HM1W52DPR400H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Straight Signal Header, 60 Position Press Fit |
Price & Stock for DPR400-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-DPR400-NIST-ND
|
DigiKey | DPR400 Differential Pressure, Ai Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$739.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$598.2800 / $739.9900 | Buy Now |
DISTI #
20004271
|
TestEquity LLC | Triplett DPR400-NIST Pitot Tube Anemometer, Single / Dual Input, 10 psi Max, Duct Shape / Parameter Setting, NIST Cert | 0 |
|
$739.9900 | Buy Now |