-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 9832, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2355
|
Newark | Capacitor Polypropylene Pp Film, 2200Pf, 1600V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 10%, Voltage(Ac):500V, Voltage(Dc):1.6Kv Rohs Compliant: Yes |Cornell Dubilier DPPM16D22K-F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2400 | Buy Now |
DISTI #
DPPM16D22K-F-ND
|
DigiKey | CAP FILM 2200PF 10% 1.6KVDC RAD Min Qty: 1200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1453 | Buy Now |
DISTI #
5989-1.6KV.0022-F
|
Mouser Electronics | Film Capacitors DPPM 1.6KV 0.0022uF RoHS: Compliant | 1118 |
|
$1.0600 / $2.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
DPPM16D22K-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1200 | 0 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPPM16D22K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPPM16D22K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 9832, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 9832 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 21 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |