Part Details for DPPM10S1K by Cornell Dubilier Electronics Inc
Overview of DPPM10S1K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPPM10S1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$14.0165 / $17.0471 | Buy Now |
Part Details for DPPM10S1K
DPPM10S1K CAD Models
DPPM10S1K Part Data Attributes
|
DPPM10S1K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPPM10S1K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Leads May Be Straight or Formed | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DPPM10S1K
This table gives cross-reference parts and alternative options found for DPPM10S1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPPM10S1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000PPSA103K09T | Film Capacitor, Polypropylene, 1000V, 0.01uF | IBS Electronics Inc | DPPM10S1K vs 1000PPSA103K09T |
1000PPSB103K09B | Film Capacitor, Polypropylene, 1000V, 0.01uF | IBS Electronics Inc | DPPM10S1K vs 1000PPSB103K09B |
1000PPSB103K09C | Film Capacitor, Polypropylene, 1000V, 0.01uF | IBS Electronics Inc | DPPM10S1K vs 1000PPSB103K09C |
1000PPSA103K09B | Film Capacitor, Polypropylene, 1000V, 0.01uF | IBS Electronics Inc | DPPM10S1K vs 1000PPSA103K09B |
1000PPSA103K09C | Film Capacitor, Polypropylene, 1000V, 0.01uF | IBS Electronics Inc | DPPM10S1K vs 1000PPSA103K09C |
1000PPSB103K09T | Film Capacitor, Polypropylene, 1000V, 0.01uF | IBS Electronics Inc | DPPM10S1K vs 1000PPSB103K09T |