DPP480-48-3
Description: PWR SUP DIN RAIL 48V 10A 480W

Overview of DPP480-48-3 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for DPP480-48-3 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DPP480-48-3
Avnet Americas AC-DC,DIN RAIL,INPUT 380-480VAC 3 PHASE,OUTPUT 48V 10A,480W - Bulk (Alt: DPP480-48-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 1 $294.0590
$294.0590 Buy Now

CAD Models for DPP480-48-3 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DPP480-48-3 by TDK Corporation

DPP480-48-3
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CE, UL
Efficiency (Main Output)
91%
Input Voltage-Max
575 V
Input Voltage-Min
340 V
Input Voltage-Nom
380 V
Length
150 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
71 °C
Operating Temperature-Min
-30 °C
Output Current-Max
10 A
Output Voltage-Nom
48 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.03535 Vrms
Total Power Output-Max
480 W
Width
124 mm
Want to compare parts?
  1. DPP480-48-3
    TDK Corporation
    PWR SUP DIN RAIL 48V 10A 480W
    VS

Related Parts for DPP480-48-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPP480-48-3 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPP480-48-3 by TDK Corporation

  • Please alert me when DPP480-48-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DPP480-48-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPP480-48-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DPP480-48-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPP480-48-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPP480-48-3 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: