Part Details for DPP242-44V60-110-X by ElectroCraft
Overview of DPP242-44V60-110-X by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPP242-44V60-110-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | 2.25" frame PMDC Brush motor, 60VDC winding, 5000RPM no-load speed, 350 oz-in peak torque, 44 oz-in continuous stall torque | 7 |
|
$269.0000 | Buy Now |