-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 240W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R3619
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 240W, 10A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:-, Width:89Mm Rohs Compliant: Yes |Tdk-Lambda DPP240-24-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$145.5300 / $153.9900 | Buy Now |
DISTI #
285-1933-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
66 In Stock |
|
$144.3624 / $164.4800 | Buy Now |
DISTI #
967-DPP240243
|
Mouser Electronics | DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC RoHS: Compliant | 4 |
|
$144.3600 / $164.4700 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 240W - 24 VDC - Input: 340 to 575VAC (3 phase) RoHS: Compliant |
8 In Stock |
|
$136.8100 / $169.4100 | Buy Now |
DISTI #
DPP240-24-3
|
TME | Power supply: switched-mode, for DIN rail, 240W, 24VDC, 10A, 90% Min Qty: 1 | 10 |
|
$170.4300 / $186.8700 | Buy Now |
DISTI #
000000000005398539
|
Sager | DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC Min Qty: 1 | 25 |
|
$136.8100 / $169.4100 | Buy Now |
|
Master Electronics | DIN Rail AC-DC Power Supply - 240W - 24 VDC - Input: 340 to 575VAC (3 phase) RoHS: Compliant |
8 In Stock |
|
$136.8100 / $169.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPP240-24-3
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DPP240-24-3
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 240W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 575 V | |
Input Voltage-Min | 340 V | |
Length | 124 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Total Power Output-Max | 240 W | |
Width | 89 mm |