Part Details for DPP101Z000 by TE Connectivity
Results Overview of DPP101Z000 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPP101Z000 Information
DPP101Z000 by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DPP101Z000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1333
|
Newark | Pmod Ms5637/Plastic Bag Rohs Compliant: No |Te Connectivity Sensors DPP101Z000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.0000 | Buy Now |
DISTI #
2266-DPP101Z000-ND
|
DigiKey | PMOD MS5637 Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
191 In Stock |
|
$25.0100 / $27.0200 | Buy Now |
DISTI #
223-1711-ND
|
DigiKey | PMOD MS5637 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
23 In Stock |
|
$21.3400 | Buy Now |
DISTI #
DPP101Z000
|
Avnet Americas | MS5673 Digital Pressure Sensor Peripheral Module - Bulk (Alt: DPP101Z000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$22.0011 / $23.4967 | Buy Now |
DISTI #
03AC1333
|
Avnet Americas | MS5673 Digital Pressure Sensor Peripheral Module - Bulk (Alt: 03AC1333) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$24.4000 / $31.7900 | Buy Now |
DISTI #
824-DPP101Z000
|
Mouser Electronics | Multiple Function Sensor Development Tools PMOD MS5637 | 2 |
|
$21.4900 | Buy Now |
DISTI #
71023505
|
RS | Sensor, PMOD MS5637, Digital Component Sensors, DPP101Z000 | TE Connectivity DPP101Z000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5500 / $28.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box |
0 Box |
|
$20.8300 / $21.2700 | Buy Now |
DISTI #
TSSDPP101Z000
|
Heilind Electronics | PMOD MS5637 | Americas - 0 in Stock |
|
$25.4880 / $25.8325 | Buy Now |
|
Onlinecomponents.com | PMOD_MS5637 RoHS: Compliant |
191 Partner Stock |
|
$23.7200 / $31.1300 | Buy Now |
Part Details for DPP101Z000
DPP101Z000 CAD Models
DPP101Z000 Part Data Attributes
|
DPP101Z000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPP101Z000
TE Connectivity
Sensor/Transducer Circuit, 24 Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | SENSOR/TRANSDUCER CIRCUIT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO |