Part Details for DPO-7.5-100 by Nuvotem Talema
Overview of DPO-7.5-100 by Nuvotem Talema
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPO-7.5-100
DPO-7.5-100 CAD Models
DPO-7.5-100 Part Data Attributes
|
DPO-7.5-100
Nuvotem Talema
Buy Now
Datasheet
|
Compare Parts:
DPO-7.5-100
Nuvotem Talema
General Purpose Inductor, 100uH,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUVOTEM TALEMA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 43 mm | |
Package Height | 43 mm | |
Package Length | 43 mm | |
Package Style | Toroidal | |
Package Width | 17 mm | |
Rated Current-Max | 7.5 A | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz |