Part Details for DPM-500C by Bird Technologies
Overview of DPM-500C by Bird Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 8500CL | Coilcraft Inc | Common mode filter, data line, 8 line, RoHS | |
DLF 2500CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS | |
74FCT16500CTPA8 | Renesas Electronics Corporation | 18-BIT REGISTERED TRANS |
Price & Stock for DPM-500C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20002559
|
TestEquity LLC | Bird DPM-500C Plug-In Elements, 100-250 MHz, 500 W FWD Power, 50 W RFL Power, DPM Series | 0 |
|
$383.0000 | Buy Now |