Part Details for DPLS4140E-13 by Diodes Incorporated
Overview of DPLS4140E-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPLS4140E-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9126
|
Newark | Pwr Low Sat Transistor Sot223 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. DPLS4140E-13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 | Buy Now |
DISTI #
DPLS4140E-13DICT-ND
|
DigiKey | TRANS PNP 140V 4A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4919 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
DPLS4140E-13
|
Avnet Americas | Trans GP BJT PNP 140V 4A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: DPLS4140E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500107500 Factory Stock |
|
$0.1399 / $0.1653 | Buy Now |
DISTI #
621-DPLS4140E-13
|
Mouser Electronics | Bipolar Transistors - BJT PNP 1W RoHS: Compliant | 3693 |
|
$0.1500 / $0.5200 | Buy Now |
|
Future Electronics | DPLS4140E Series 140 V 4 A Surface Mount PNP Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1500 / $0.1610 | Buy Now |
|
Future Electronics | DPLS4140E Series 140 V 4 A Surface Mount PNP Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1500 / $0.1610 | Buy Now |
DISTI #
DPLS4140E-13
|
Avnet Silica | Trans GP BJT PNP 140V 4A 4-Pin(3+Tab) SOT-223 T/R (Alt: DPLS4140E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.3300 / $0.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2289 | Buy Now |
Part Details for DPLS4140E-13
DPLS4140E-13 CAD Models
DPLS4140E-13 Part Data Attributes:
|
DPLS4140E-13
Diodes Incorporated
Buy Now
|
Compare Parts:
DPLS4140E-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |