Part Details for DPLS160V-7 by Diodes Incorporated
Overview of DPLS160V-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPLS160V-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPLS160VDICT-ND
|
DigiKey | TRANS PNP 60V 1A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
DPLS160V-7
|
Avnet Americas | Trans GP BJT PNP 60V 1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: DPLS160V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
621-DPLS160V-7
|
Mouser Electronics | Bipolar Transistors - BJT PNP .3W RoHS: Compliant | 0 |
|
$0.0730 / $0.3000 | Order Now |
|
Future Electronics | 60V, 1A, 300mW Automotive 6-Pin SOT-563. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0495 / $0.0552 | Buy Now |
|
Future Electronics | 60V, 1A, 300mW Automotive 6-Pin SOT-563. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0495 / $0.0552 | Buy Now |
DISTI #
DPLS160V-7
|
Avnet Silica | Trans GP BJT PNP 60V 1A 6-Pin SOT-563 T/R (Alt: DPLS160V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | BIPOLAR TRANSISTOR SMALL SIGNAL NPN SOT563 GREEN 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0829 | Buy Now |