Part Details for DPL12VN24A17.5FR by TE Connectivity
Overview of DPL12VN24A17.5FR by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPL12VN24A17.5FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2123
|
Newark | Dpl12 24P Ndet 17.5F Red |Citec Te Connectivity DPL12VN24A17.5FR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $4.8100 | Buy Now |
DISTI #
DPL12VN24A17.5FR-ND
|
DigiKey | DPL12 24P NDET 17.5F RED Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3475 | Buy Now |
DISTI #
279-DPL12VN24A17.5FR
|
Mouser Electronics | Encoders DPL12 24P NDET 17.5F RED RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Onlinecomponents.com | DPL12 24P NDET 17.5F RED<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.1100 / $11.2600 | Buy Now |
DISTI #
1879314-2
|
Avnet Abacus | 12mm Rotary Encoder Vertical 17.5mm Flatted Shaft Red LED 5-Pin (Alt: 1879314-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DPL12 24P NDET 17.5F RED<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.1100 / $11.2600 | Buy Now |
Part Details for DPL12VN24A17.5FR
DPL12VN24A17.5FR CAD Models
DPL12VN24A17.5FR Part Data Attributes
|
DPL12VN24A17.5FR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12VN24A17.5FR
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.2mm x 12.4mm x 6mm | |
Resistor Type | POTENTIOMETER |