-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2116
|
Newark | Dpl12S 24P 24Det 25K Blu/Or |Citec Te Connectivity DPL12SV2424A25K2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now |
DISTI #
DPL12SV2424A25K2-ND
|
DigiKey | DPL12S 24P 24DET 25K BLU/OR Min Qty: 1000 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$5.3608 | Buy Now |
DISTI #
279-DPL12SV2424A25K2
|
Mouser Electronics | Encoders DPL12S 24P 24DET 25K BLU/OR RoHS: Compliant | 0 |
|
$5.7300 | Order Now |
|
Onlinecomponents.com | DPL12S 24P 24DET 25K BLU/OR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now |
DISTI #
4-1879314-1
|
Avnet Abacus | 12mm Rotary Encoder with Switch Vertical 25mm Knurled Shaft Blue/Orange LED 7-Pin (Alt: 4-1879314-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DPL12S 24P 24DET 25K BLU/OR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPL12SV2424A25K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12SV2424A25K2
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 14.5mm x 12.4mm x 7mm | |
Resistor Type | POTENTIOMETER |